| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213841-3 |
| Series: | AMP POWERBAND |
| Accessory Type: | Contact |
| Mount Type: | Straight |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC, 600 V DC |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Contact Amperage: | 50 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3885 |
| Wire Size: | 5 - 8 mm², 8 - 10 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Semi-Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Test Current: | 50 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Semi-Bright |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .125 in, 3.18 mm |
| Part Aliases: | 213841-3 |
| SKU: | AMP213841-3 |
213841-3
Specifications
Detailed Description
Enhance your powerband assembly with this meticulously crafted contact accessory in a sleek silver plating. Designed for optimal performance, it features a straight mount type and crimp termination method, ensuring secure and efficient connections. With a contact size of 8 and amperage rating of 50 A, it's perfect for high-power applications. Operating flawlessly at up to 600 V AC and DC, it guarantees reliable functionality in various settings. The industrial-grade construction, with nickel underplating and semi-bright finish, ensures durability and corrosion resistance, even in harsh environments. Compatible with wire sizes 8-10 AWG, it's a versatile component for wire-to-wire connectors. RoHS compliant and meticulously tested for quality, this contact accessory is a vital component for power circuit applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 356611-1 | TE Connectivity 213841-3 Application Tooling | ![]() |
| TE Connectivity 356611-2 | TE Connectivity 213841-3 Application Tooling | ![]() |
| TE Connectivity 69710-1 | TE Connectivity 213841-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download | |||


