| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213841-5 |
| Series: | AMP POWERBAND |
| Accessory Type: | Contact |
| Mount Type: | Straight |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC, 600 V DC |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Package Quantity: | 1500 |
| Contact Amperage: | 50 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3885 |
| Wire Size: | 5 - 8 mm², 8 - 10 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Semi-Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Test Current: | 50 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Semi-Bright |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .125 in, 3.18 mm |
| Part Aliases: | 213841-5 |
| SKU: | AMP213841-5 |
213841-5
Specifications
Detailed Description
Enhance power transmission with the POWERBAND CONT ASSY in sleek silver plating. This essential component, part of the AMP POWERBAND series, features a straight mount for seamless installation. The durable copper contact, rated for 50 A at 600 V AC and DC, ensures reliable performance in high-power applications. With a pin contact type and termination method, this assembly is suitable for wire and cable connections. Operating in a wide temperature range of -55 to 105 °C (-67 to 221 °F), it is ideal for industrial use. Each package contains 1500 pieces, facilitating bulk installations. RoHS compliant and crafted with quality materials, this contact assembly guarantees efficiency and longevity in power circuit applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2836124-2 | TE Connectivity 213841-5 Application Tooling | ![]() |
| TE Connectivity 7-2836124-7 | TE Connectivity 213841-5 Application Tooling | ![]() |


