| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213843-3 |
| Series: | AMP POWERBAND |
| Accessory Type: | Contact |
| Mount Type: | Straight |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC, 600 V DC |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Contact Amperage: | 50 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3885 |
| Wire Size: | 5 - 8 mm², 8 - 10 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Semi-Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Test Current: | 50 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Semi-Bright |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .125 in, 3.18 mm |
| Part Aliases: | 213843-3 |
| SKU: | AMP213843-3 |
213843-3
Specifications
Detailed Description
Enhance power connectivity with the AMP POWERBAND Contact Assembly in sleek Silver Plating. Designed for efficiency, this Contact Assembly features a Straight Mount Type with Crimp Termination Method, ensuring secure connections. Operating at up to 600 V AC/DC, it offers reliable performance in power applications. With a contact size of 8 and contact type as a Socket, it's suitable for various power setups. Each package contains 100 pieces, making it ideal for bulk usage. Constructed with high-quality Copper, it guarantees durability and conductivity. The Silver Plating on the contact mating area enhances signal transmission, while Nickel underplating adds longevity. Tested at 50 A, it's suitable for high-power environments. Whether for industrial or personal use, this Contact Assembly is a versatile solution for wire and cable connections. Fully compliant with RoHS regulations, it meets international standards for environmental responsibility. Upgrade your power systems with this essential component from the AMP POWERBAND series.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 356611-1 | TE Connectivity 213843-3 Application Tooling | ![]() |
| TE Connectivity 356611-2 | TE Connectivity 213843-3 Application Tooling | ![]() |
| TE Connectivity 69710-1 | TE Connectivity 213843-3 Application Tooling | ![]() |


