| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213843-4 |
| Series: | AMP POWERBAND |
| Accessory Type: | Contact |
| Mount Type: | Straight |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC, 600 V DC |
| Contact Size: | 8 |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Contact Amperage: | 50 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Contact Termination Plating Thickness: | .02 µm, 1 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3885 |
| Wire Size: | 5 - 8 mm², 8 - 10 AWG |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Gold Flash |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Semi-Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Test Current: | 50 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Gold Flash |
| Crimp Area Plating Finish: | Semi-Bright |
| Crimp Area Plating Thickness: | .02 µm, 1 µin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .125 in, 3.18 mm |
| Part Aliases: | 213843-4 |
| SKU: | AMP213843-4 |
213843-4
Specifications
Detailed Description
Enhance your power connectivity with our PWRBAND SKT CNT ASSY,8-10,L.P. This essential assembly, part of the AMP POWERBAND series, features a copper socket contact designed for straightforward crimp installation. With a 600V AC/DC voltage rating and a contact amperage of 50A, it ensures reliable power transmission. The gold-plated contact mating area offers optimal conductivity, while the nickel underplating enhances durability. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), this contact assembly is suitable for industrial applications. Packaged in cartons of 100, it is perfect for various power circuit setups. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your wire-to-wire connections with this high-performance contact assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 356611-1 | TE Connectivity 213843-4 Application Tooling | ![]() |
| TE Connectivity 356611-2 | TE Connectivity 213843-4 Application Tooling | ![]() |
| TE Connectivity 69710-1 | TE Connectivity 213843-4 Application Tooling | ![]() |


