| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213845-3 |
| Series: | AMP POWERBAND |
| Accessory Type: | Contact |
| Mount Type: | Straight |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC, 600 V DC |
| Contact Size: | 8 |
| Contact Type: | Pin |
| Package Quantity: | 100 |
| Contact Amperage: | 50 A |
| Number of Positions: | 1 |
| Termination Type: | Crimp |
| GPL: | 230 |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| Contact Termination Plating Thickness: | 1.27 µm, 50 µin |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3885 |
| Wire Size: | 12 - 14 AWG, 2 - 3 mm² |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Mating Area Plating Finish: | Semi-Bright |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Wire Insulation Support: | Without |
| Contact Retention: | With |
| Test Current: | 50 A |
| For Multiple Crimp: | No |
| Contact Orientation: | Straight |
| Wire Contact Termination Area Plating Material: | Silver |
| Crimp Area Plating Finish: | Semi-Bright |
| Crimp Area Plating Thickness: | 1.27 µm, 50 µin |
| Special Features: | Loose Piece |
| Contact Product Type: | Contact |
| Mating Pin Diameter: | .125 in, 3.18 mm |
| Part Aliases: | 213845-3 |
| SKU: | AMP213845-3 |
213845-3
Specifications
Detailed Description
Enhance your power connections with the AMP POWERBAND Contact Assembly in sleek Silver Plating. Designed for efficiency and durability, this assembly features straight mount and crimp termination methods, ensuring secure and reliable performance. With a contact size of 8 and a 50A amperage rating, it's suitable for high-power applications. Operating within a wide temperature range, from -55 to 105°C (-67 to 221°F), it guarantees functionality in diverse environments. The silver plating on the mating and termination areas, along with nickel underplating, ensures excellent conductivity and corrosion resistance. Perfect for wire-to-wire connections, this assembly is RoHS compliant, making it a sustainable choice for industrial use. Upgrade your power systems with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 36154 | PIDG R 22-16 COMM 22-18 MIL 10 | ![]() |
| TE Connectivity 5745171-1 | SIZE 1 ASSY KIT .250 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 356612-1 | TE Connectivity 213845-3 Application Tooling | ![]() |
| TE Connectivity 69710-1 | TE Connectivity 213845-3 Application Tooling | ![]() |


