213847-3

Heilind Number:AMP213847-3
Manufacturer:TE Connectivity
Manufacturer Number:213847-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

POWERBAND CONT ASSY,SILVER PLT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213847-3
Series:AMP POWERBAND
Accessory Type:Contact
Mount Type:Straight
Termination Method:Crimp
Contact Material:Copper
Voltage:600 V AC, 600 V DC
Contact Size:8
Contact Type:Socket
Wire Type:Stranded
Package Quantity:100
Contact Amperage:50 A
Number of Positions:1
Termination Type:Crimp
GPL:230
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5.08 µm
Contact Termination Plating Thickness:1.27 µm, 50 µin
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3885
Wire Size:12 - 14 AWG, 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Silver
ECCN:EAR99
Contact Mating Area Plating Finish:Semi-Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:With
Test Current:45 A
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Silver
Contact Retention Type in Housing:Crimp Snap-In
Crimp Area Plating Finish:Semi-Bright
Crimp Area Plating Thickness:1.27 µm, 50 µin
Special Features:Loose Piece
Contact Product Type:Contact
Mating Pin Diameter:.125 in, 3.18 mm
Part Aliases:213847-3
SKU:AMP213847-3

Detailed Description

Enhance power connectivity with the AMP POWERBAND CONTACT ASSEMBLY in a sleek silver plated finish. Designed for optimal performance, this straight-mount contact features crimp termination for secure wire connections. With a voltage rating of 600 V AC/DC and a contact size of 8, it ensures reliable power transmission in various applications. Each package contains 100 pieces, making it ideal for bulk installations. The 50 A contact amperage and operating temperature range of -55 to 105 °C (-67 to 221 °F) further highlight its durability and versatility. Suitable for power circuits, this industrial-grade contact assembly boasts silver plating and nickel underplating for enhanced conductivity and corrosion resistance. Meeting RoHS compliance standards, it guarantees both performance and environmental responsibility in use. Perfect for wire-to-wire connections, it offers a seamless solution for power distribution needs. (Word count: 132)