213847-4

Heilind Number:AMP213847-4
Manufacturer:TE Connectivity
Manufacturer Number:213847-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PWRBND SOC ASY,14-12,L.P.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213847-4
Series:AMP POWERBAND
Accessory Type:Contact
Mount Type:Straight
Termination Method:Crimp
Contact Material:Copper
Voltage:600 V AC, 600 V DC
Contact Size:8
Contact Type:Socket
Wire Type:Stranded
Package Quantity:100
Contact Amperage:50 A
Number of Positions:1
Termination Type:Crimp
GPL:230
Packaging:Carton
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Contact Termination Plating Thickness:.02 µm, 1 µin
Contact Underplating Material:Nickel
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3885
Wire Size:12 - 14 AWG, 2 - 3 mm²
Connector System:Wire to Wire
Contact Termination Plating:Gold Flash
ECCN:EAR99
Contact Mating Area Plating Finish:Semi-Bright
Contact Underplating Thickness:1.27 µm, 50 µin
Wire Insulation Support:Without
Contact Retention:With
Test Current:45 A
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Gold Flash
Contact Retention Type in Housing:Crimp Snap-In
Crimp Area Plating Finish:Semi-Bright
Crimp Area Plating Thickness:.02 µm, 1 µin
Special Features:Loose Piece
Contact Product Type:Contact
Mating Pin Diameter:.125 in, 3.18 mm
Part Aliases:213847-4
SKU:AMP213847-4

Detailed Description

Enhance power connectivity with our PWRBND SOC ASY,14-12,L.P. Designed for robust performance, this contact features a straight mount type and crimp termination method, ensuring secure connections. With a contact size of 8 and a voltage rating of 600 V, both AC and DC, it is suitable for high-power applications. The socket contact type accommodates stranded wires, specifically 12-14 AWG or 2-3 mm². Gold plating in the mating area guarantees reliable conductivity, while nickel underplating enhances durability. This industrial-grade component is ideal for wire-to-wire connections in various settings, meeting RoHS compliance for environmental responsibility. Each package contains 100 pieces, offering convenience for your projects. Trust in the quality and performance of our AMP POWERBAND series for efficient power transmission.