213864-2

Heilind Number:AMP213864-2
Manufacturer:TE Connectivity
Manufacturer Number:213864-2
ECAD Model:
3D Model

Description:

23-37 RCPT HSG,REV SEX,CPC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213864-2
Color:Black
Series:AMP CPC
Housing Material:Nylon - GF
Mount Type:Panel Mount
Voltage:600 V DC
Shell Size:23
Contact Type:Socket
Number of Positions:37
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Shell Type:All Plastic
Product:Circular Power Connectors
Product Type:Housing
Material Flammability Standard:UL 94V-0
SKU:AMP213864-2

Detailed Description

Enhance your power connectivity with our high-quality Circular Power Connector Housing. Designed for robust performance, this black nylon construction features a panel mount for secure installation. With a voltage rating of 600 V DC and UL 94V-0 flammability standard compliance, it ensures safety and reliability in any application. The 23 shell size accommodates 37 socket contacts, ideal for power transmission. Operating within a wide temperature range of -55 to 105°C (-67 to 221°F), this all-plastic shell type guarantees durability in diverse environments. Stay compliant with RoHS regulations while enjoying seamless power distribution with our Circular Power Connector Housing.