| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2138731-1 |
| Series: | 1.5/2.8 Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .138 in, .181 in, .207 in, .283 in, 3.5 mm, 4.6 mm, 5.25 mm, 7.2 mm |
| Strain Relief: | Add By Accessory |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 36 |
| GPL: | G32 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | K241 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 2.134 in |
| Cable Exit Angle: | 90° |
| Height: | 1.575 in, 40 mm |
| Width: | 1.614 in, 41 mm |
| Mating Tab Width: | .059 in, .11 in, 1.5 mm, .248 in, 2.8 mm, 6.3 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2138731-1 |
| SKU: | AMP2138731-1 |
2138731-1
Specifications
Detailed Description
Experience seamless connectivity with our 1.5/2.8 Connector System, designed for efficient power and signal transmission in automotive applications. This housing accommodates female terminals across 36 positions, with a pitch ranging from 3.5mm to 7.2mm for versatile use. Constructed from durable PA GF material, it ensures reliable performance even in harsh operating conditions, with an impressive temperature range of -40 to 105°C. Featuring a 90° cable exit angle and integrated primary locking feature, installation is secure and hassle-free. With its compact dimensions and black body color, it seamlessly integrates into any setup. Trust in its quality, as it is RoHS compliant and serviceable for long-lasting use. Explore its full potential in Wire-to-Board or Wire-to-Device connections, making it an essential component in your automotive connector accessories arsenal.

