213881-3

Heilind Number:AMP213881-3
Manufacturer:TE Connectivity
Manufacturer Number:213881-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

25P MMATE DRWR CONN LF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213881-3
Series:AMP Metrimate
Connector Type:Header
Gender:Plug
Housing Material:Polyester
Number of Rows:5
Termination Method:Through Hole - Solder
Pitch:.2 in
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Row Spacing:.173 in, 4.39 mm
Package Quantity:10
Contact Amperage:7.5 A
Number of Positions:25
Housing Color:Black
Mount Orientation:Vertical
GPL:234
Tail Length:.246 in, 6.25 mm
Packaging:Box & Tray, Tray
Operating Temperature Range:-55 - 130 °C, -67 - 266 °F
PCB Retention:With
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:1.5 in
PCB Retention Type:Mounting Hole
Mating Alignment:With
Mating Alignment Type:Blindmate
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:5018
Drawer Style:Standard
Contact Layout:Matrix
Contact Transmits:Signal (Data)
Connector Length:2.462 in
Connector System:Wire to Board
CSA Agency Certification:LR16455
UL Agency Certification:E28476
Connector Product Type:Connector
ECCN:EAR99
Connector Width:1.212 in
VDE Tested:Yes
Tail Plating:Tin
Connector Configuration:Drawer
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:213881-3
SKU:AMP213881-3

Detailed Description

Experience seamless connectivity with our AMP Metrimate Header, designed for optimal performance in industrial settings. This UL and CSA certified connector boasts a durable polyester housing in sleek black, housing 25 socket contacts for reliable signal transmission. With a pitch of .2 inches and through hole solder termination, it ensures secure attachment to your PCB. Operating flawlessly in a wide temperature range from -55 to 130°C, this connector guarantees stability in any environment. Its vertical mount orientation and blindmate mating alignment offer convenience in installation, while the tray packaging simplifies handling. Trust in its VDE tested quality and RoHS compliance for a sustainable and efficient solution in your connectivity needs.