213900-2

Heilind Number:AMP213900-2
Manufacturer:TE Connectivity
Manufacturer Number:213900-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC SEAL ASSY KIT,SRS 6,17-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213900-2
Series:AMP CPC
Accessory Type:Wire Entry Seal Kit
Package Quantity:1
Number of Positions:10
GPL:232
Packaging:Loose Piece
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Industrial
Product Code:7970
Screw Hole Thread Size:15/16-20
ECCN:EAR99
Part Aliases:213900-2
SKU:AMP213900-2

Detailed Description

Enhance the integrity of your CPC connectors with our CPC Seal Assembly Kit. Designed for SRS 6 models with 17-10 wire entry positions, this essential accessory ensures reliable performance in industrial environments. With a high operating temperature range of -55 to 105°C (-67 to 221°F), it offers durability and stability in diverse applications. The kit includes ten seals, providing comprehensive protection for your connections. Compliant with RoHS standards, it meets environmental regulations while guaranteeing quality and performance. Upgrade your circular connector setup with this essential component for seamless operations.