213910-1

Heilind Number:AMP213910-1
Manufacturer:TE Connectivity
Manufacturer Number:213910-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SZ 8 SKT CONT ASSY,14-12 AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213910-1
Series:METRIMATE Power VIII
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Size:8
Contact Type:Socket
Termination Type:4/8 Indent Crimp
GPL:230
Packaging:Bag
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.76 µm
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:7967
Wire Size:12 - 14 AWG, 2 - 3 mm²
Connector System:Wire to Wire
ECCN:EAR99
Contact Retention:With
Test Current:50 A
Contact Retention Type in Housing:Crimp Snap-In
Contact Product Type:Contact
Part Aliases:213910-1
SKU:AMP213910-1

Detailed Description

Size 8 Socket Contact Assembly designed for 14-12 AWG wire connections, offering reliable power transmission. Part of the METRIMATE Power VIII series, this crimp termination contact features a durable copper alloy construction with gold plating in the mating area. Suitable for industrial applications, it ensures secure wire-to-wire connectivity with a 4/8 Indent Crimp termination method. With a current rating of 50 A, it guarantees efficient power transfer. RoHS compliant and packaged in a convenient bag, this contact is essential for power connectors in various settings.