213926-1

Heilind Number:AMP213926-1
Manufacturer:TE Connectivity
Manufacturer Number:213926-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPC SEAL ASSY KIT,RH,SR 1,13-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 213926-1
Series:AMP CPC
Accessory Type:Wire Entry Seal Kit
Package Quantity:1
Number of Positions:9
GPL:232
Packaging:Individual
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
GPL Description:Industrial
Product Code:7970
ECCN:EAR99
Body Color:Black
Part Aliases:213926-1
SKU:AMP213926-1

Detailed Description

Enhance the performance of your AMP CPC connector with the CPC Seal Assembly Kit, designed for the right-hand side. This kit ensures a secure and reliable connection for SR 1,13-9 configurations, featuring a wire entry seal for optimal protection. With a durable construction and industrial-grade quality, it meets the highest standards for efficiency and longevity. Operating smoothly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's perfect for demanding environments. The black body color adds a sleek finish, while RoHS compliance guarantees eco-friendly use. Upgrade your connector setup with this essential accessory, available in individual packaging for convenience.