| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141114-3 |
| Termination Method: | Crimp |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | 22 - 24 AWG, .25 - .35 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2141114-3 |
2141114-3
| Heilind Number: | AMP2141114-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141114-3 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our MCON 1.2 CB TAB SWS AG terminals. Designed for secure and reliable crimp termination, these connectors feature F-Crimp technology and can accommodate wire sizes ranging from 22 to 24 AWG (.25 to .35 mm²). With an operating temperature range of -40 to 150 °C (-40 to 302 °F) and a primary locking feature for added stability, they are ideal for demanding environments. RoHS compliant, these terminals offer peace of mind in terms of environmental responsibility. Upgrade your vehicle's connectivity with these high-quality components.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151596-1 | TE Connectivity 2141114-3 Application Tooling | ![]() |
| TE Connectivity 2151596-2 | TE Connectivity 2141114-3 Application Tooling | ![]() |
| TE Connectivity 7-2151596-7 | TE Connectivity 2141114-3 Application Tooling | ![]() |
| TE Connectivity 7-2266208-7 | TE Connectivity 2141114-3 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 2141114-3 Application Tooling | ![]() |
| TE Connectivity 5-2151596-1 | TE Connectivity 2141114-3 Application Tooling | ![]() |
| TE Connectivity 5-2151596-2 | TE Connectivity 2141114-3 Application Tooling | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2024 | P-24-027077 - Packaging Change. This is a notice of packaging change which contains stamped product reels for shipping. This change is specific to the reel flange which holds the stamped product associated with this notification. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 09/07/2023 | Cancellation of PCN# P-22-022601. Cancellation of Manufacturing location change from TE Speyer Germany to TE Greensboro United States of the blank tab component stamping die. The blanking die used to produce the Tab Component for the Male Terminals in these products will now be produced in TE Greensboro. | Download | |||
| 09/07/2023 | P-23-025001 - Cancellation of PCN# P-22-022601. Document clarification. This is a document clarification for cancellation of PCN# P‐22‐022601 | Download | |||
| 10/25/2022 | P-22-022854 - Affecting North and South America customers only. Additional raw material source Xingye of China for the blank tab component stamping die. The blanking die used to produce the Tab Component for the Male Terminals in these products will still be produced in TE Greensboro. The subsequent blanking, plating, forming, and any assembly processes are not changing and will remain in their current location. No change to shipping point | Download | |||
| 08/30/2022 | P-22-022601 - Manufacturing location change from TE Speyer Germany to TE Greensboro United States of the blank tab component stamping die. The blanking die used to produce the Tab Component for the Male Terminals in these products will now be produced in TE Greensboro. The subsequent plating, forming, and any assembly processes are not changing and will remain in their current location. No change to shipping point | Download | |||
| 08/12/2022 | P-22-022623 - Manufacturing location change. Following Part Numbers will be transferred from TE Speyer (DE) to TE Greensboro (US). 1418755-4 1718373-4 TE Greensboro will not produce EMEA-demands. | Download | |||


