| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141227-1 |
| Series: | AMP+ HVP800 |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 70 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | 11.5 mm, .452 in |
| IP Rating: | IP6K9K |
| Pin Diameter: | .314 in, 8 mm |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J715 |
| Connector System: | Wire-to-Device |
| ECCN: | EAR99 |
| Hybrid Header: | No |
| Part Aliases: | 2141227-1 |
| SKU: | AMP2141227-1 |
2141227-1
Specifications
Detailed Description
Discover the high-performance AMP+ HVP800 series, designed for automotive applications with a focus on durability and reliability. With a maximum operating temperature range of 70°C to 140°C, this connector ensures optimal performance even in harsh environments. Featuring a pitch of 11.5mm and IP6K9K rating, it offers excellent protection against water and dust ingress. With two positions and shielded construction, it guarantees secure and efficient connectivity. RoHS compliant and sealable, it meets the highest industry standards for environmental friendliness. Ideal for wire-to-device connections in automotive systems, this connector is a trusted choice for demanding applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/09/2021 | P-21-020946 - Product Improvement. we hereby inform you about a replacement of a moulding tool for TE component part number 2141220-x 2POS,PIN DIA 8.0,PIN HSG,90,SEALED. Tool build at TE Esztergom and serial production at TE Kurim. | Download | |||
| 07/16/2021 | P-21-020710 - New production process. TE Connectivity Kurim announces new source for production of HVP 800 header PNs listed bellow. New production process, semi-automatic machine "Double Octaflex", will be located at dept.HEMS like current production processes. New process description attached. The process will be validated and released by internal TE procedures and standards. With additional requests or questions ask your TE customer representative or account manager. | Download | |||
| 02/25/2021 | P-21-020293 - Additional Manufacturing Location. Followings part numbers will be produced out of TE EMEA and TE Suzhou. | Download | |||
| 02/13/2021 | P-20-020182 - Manufacturing location change Following Part Numbers will be transferred from TE EMEA to TE Suzhou China | Download | |||
| 12/07/2020 | P-20-020073 - Second Source. TE Connectivity announces second source of the HVP800 header housing (PN:2141220-x). The housing made by company Polygon (PRC) has been validated by LV standards as like as the product. | Download | |||
| 08/10/2017 | P-17-014544 - A new tool 31-1880394, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download | |||

