| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141227-2 |
| Series: | AMP+ HVP800 |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 70 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | 11.5 mm, .452 in |
| IP Rating: | IP6K9K |
| Pin Diameter: | .314 in, 8 mm |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J715 |
| Connector System: | Wire-to-Device |
| ECCN: | EAR99 |
| Hybrid Header: | No |
| Part Aliases: | 2141227-2 |
| SKU: | AMP2141227-2 |
2141227-2
| Heilind Number: | AMP2141227-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141227-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the AMP+ HVP800 series, a high-performance automotive connector designed for seamless wire-to-device connectivity. With a robust construction and IP6K9K rating, it ensures reliable performance even in harsh environments. Featuring a pitch of 11.5mm and two positions, it offers versatility for various applications. Its shielded and sealable design provides added protection, while the wide operating temperature range of -40 to 140°C (-40 to 284°F) makes it suitable for diverse automotive systems. This connector, compliant with RoHS standards, is ideal for automotive applications requiring durability and efficiency.

