| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141227-3 |
| Color: | Orange |
| Series: | AMP+ HVP800 |
| Number of Rows: | 1 |
| Termination Method: | Pressfit/Compliant Pin |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 70 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | 11.5 mm, .452 in |
| IP Rating: | IP6K9K |
| Pin Diameter: | 8 mm |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J715 |
| Connector System: | Wire-to-Device |
| ECCN: | EAR99 |
| Interface Plating: | Silver (Ag) |
| Hybrid Header: | No |
| Part Aliases: | 2141227-3 |
| SKU: | AMP2141227-3 |
2141227-3
| Heilind Number: | AMP2141227-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141227-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our AMP+ HVP800 series connector. Designed for high performance, this orange-colored connector boasts a robust termination method of Pressfit/Compliant Pin, ensuring secure and reliable connections. With a maximum operating temperature ranging from 70°C to 284°F, it offers versatility in various environmental conditions. The 11.5mm pitch and IP6K9K rating make it suitable for demanding automotive applications, while its two-pin configuration caters to essential connectivity needs. Shielded and sealable, it guarantees protection and durability. Crafted with silver (Ag) interface plating, it ensures efficient signal transmission. Explore the possibilities with this automotive connector, an essential component for your vehicle's electrical system.

