| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141227-4 |
| Color: | Orange |
| Series: | AMP+ HVP800 |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 70 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | 11.5 mm, .452 in |
| IP Rating: | IP6K9K |
| Pin Diameter: | 8 mm |
| Number of Positions: | 2 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J715 |
| Connector System: | Wire-to-Device |
| ECCN: | EAR99 |
| Interface Plating: | Silver (Ag) |
| Hybrid Header: | No |
| Part Aliases: | 2141227-4 |
| SKU: | AMP2141227-4 |
2141227-4
Specifications
Detailed Description
Enhance your automotive connectivity with our AMP+ HVP800 series connector in a vibrant orange hue. Designed for high-performance applications, this two-position connector boasts a robust construction, featuring IP6K9K-rated shielding and sealability for optimal protection in demanding environments. With a pitch of 11.5mm and a silver interface plating, it ensures reliable signal transmission even in extreme temperatures ranging from -40°C to 140°C (-40°F to 284°F). Meeting automotive standards, it is a dependable choice for various wire-to-device connections, offering durability and efficiency on the road. Upgrade your vehicle's connectivity with this advanced solution, engineered for excellence in every detail.

