| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141230-1 |
| Series: | AMP+ HVP800 |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 70 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | 23 mm, .905 in |
| IP Rating: | IP6K9K |
| Pin Diameter: | .314 in, 8 mm |
| Number of Positions: | 3 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J715 |
| Connector System: | Wire to Board, Wire-to-Device |
| ECCN: | EAR99 |
| Hybrid Header: | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2141230-1 |
| SKU: | AMP2141230-1 |
2141230-1
Specifications
Detailed Description
Introducing the AMP+ HVP800 series, designed for high-performance automotive applications. With a maximum operating temperature range of up to 140°C (284°F) and IP6K9K rated for durability, these connectors ensure reliable connectivity in harsh environments. Featuring a pitch of 23mm (.905 in) and three positions, they offer secure wire-to-board or wire-to-device connections. RoHS compliant and UL 94-HB rated for material flammability, the AMP+ HVP800 series is a trusted choice for automotive systems where quality and longevity are paramount.

