| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141230-2 |
| Series: | AMP+ HVP800 |
| Number of Rows: | 1 |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 70 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | 23 mm, .905 in |
| IP Rating: | IP6K9K |
| Pin Diameter: | .314 in, 8 mm |
| Number of Positions: | 3 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Shielded: | Yes |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J715 |
| Connector System: | Wire to Board, Wire-to-Device |
| ECCN: | EAR99 |
| Hybrid Header: | No |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2141230-2 |
| SKU: | AMP2141230-2 |
2141230-2
Specifications
Detailed Description
Introducing the AMP+ HVP800 Series, a high-performance automotive connector designed for reliability in demanding environments. With a maximum operating temperature ranging from 70°C to 140°C, it ensures seamless functionality even in extreme heat. Featuring IP6K9K rating and sealable construction, it offers superior protection against water and dust ingress. The shielded design and UL 94-HB material flammability standard compliance guarantee safety and longevity. With 3 positions and a 23mm pitch, it provides efficient wire-to-board or wire-to-device connectivity. Perfect for automotive applications, this connector is RoHS compliant and ideal for use in lead-free solder processes. Elevate your automotive connectivity with the AMP+ HVP800 Series.

