2141259-1

Heilind Number:AMP2141259-1
Manufacturer:TE Connectivity
Manufacturer Number:2141259-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2POS, MIXED,REC HSG,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141259-1
Series:HVA 630
Gender:Housing for male terminals
Pitch:.37 in, 9.4 mm
Voltage:850 V DC
IP Rating:IP4K9K
Polarization:Yes
Body Material:PA GF
Number of Positions:2
GPL:K28
Packaging:Box
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Power
Sealable:Yes
GPL Description:Automotive
Product Code:J712
Length:1.59 in
Cable Exit Angle:180°
Height:21.28 mm, .837 in
Width:19.79 mm, .779 in
Mating Tab Width:.248 in, 6.3 mm
Nominal Voltage Architecture:125 V, 12 V, 240 V, 24 V, 42 V, 48 V, 500 V, 550 V, 600 V, 80 V, 90 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:2141259-1
SKU:AMP2141259-1

Detailed Description

Introducing the HVA 630 series, a rugged and reliable housing designed for male terminals in automotive applications. With a pitch of 9.4mm (.37 in) and a voltage rating of 850V DC, this housing ensures secure connectivity in demanding environments. Featuring an IP4K9K rating and polarization for proper alignment, it offers protection against water and dust ingress. Made of PA GF material, it guarantees durability and longevity. With two positions and a cable exit angle of 180°, it allows for versatile installations. Measuring 1.59 inches in length and with a compact design, it is suitable for space-constrained setups. Whether for power or signal transmission, this housing is sealable and compatible with lead-free solder processes. Its integrated locking feature and terminal position assurance ensure a secure connection, meeting automotive industry standards. ROHS compliant and designed for a wide range of voltages including 12V, 24V, 42V, 48V, and more, the HVA 630 series is an essential component for automotive connector applications.