| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141404-9 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 12 V AC, 12 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 20 |
| GPL: | N54 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M120 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .952 in |
| Cable Exit Angle: | 180° |
| Height: | .283 in, 7.2 mm |
| Width: | 16.45 mm, .648 in |
| Mating Tab Width: | .205 in, .5 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Blue |
| Serviceable: | No |
| Connector Code : | Z |
| Mounting Feature: | Without |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2141404-9 |
| SKU: | AMP2141404-9 |
2141404-9
| Heilind Number: | AMP2141404-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141404-9 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with the Nano MQS series, featuring a compact housing designed for female terminals. This essential component offers two rows with a 1.8mm pitch, ensuring secure and efficient signal transmission. With a voltage rating of 12V DC and AC, it meets the power needs of your vehicle systems. Constructed from durable PBT GF material, it complies with UL 94-HB flammability standards for enhanced safety. Its 20 positions and N54 GPL code make it ideal for wire-to-board and wire-to-device applications. Operating reliably in temperatures ranging from -40 to 130°C, it's a dependable choice for automotive environments. The blue body color and 180° cable exit angle add to its versatility, while RoHS compliance underscores its environmental responsibility. Upgrade your connector system with this high-quality solution, perfect for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1703930-1 | ![]() | |
| TE Connectivity 2-1703930-2 | ![]() | |
| TE Connectivity 2208165-2 | ![]() |


