| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141466-1 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .071 in, 1.8 mm |
| IP Rating: | IPX9K |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N54 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M120 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .441 in |
| Cable Exit Angle: | 180° |
| Height: | .323 in, 8.2 mm |
| Width: | 22.05 mm, .868 in |
| Mating Tab Width: | .02 in, .5 mm |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2141466-1 |
| SKU: | AMP2141466-1 |
2141466-1
| Heilind Number: | AMP2141466-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141466-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Nano MQS series, a versatile solution for automotive applications. This housing, designed for female terminals, features a single row with 1.8mm pitch for secure connectivity. With IPX9K rating and polarization, it ensures reliable performance even in harsh environments. Crafted from PBT GF material meeting UL 94-HB standards, it offers durability and safety. The compact design accommodates 4 positions, ideal for signal transmission. Suitable for wire-to-board or wire-to-device connections, it guarantees efficient assembly with a 180° cable exit angle. With a sleek black body and primary locking feature, it combines functionality with aesthetics. RoHS compliant and operating within a wide temperature range, this connector accessory is a must-have for automotive systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1703930-1 | ![]() | |
| TE Connectivity 2-1703930-2 | ![]() |


