| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141466-3 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .071 in, 1.8 mm |
| Voltage: | 25 V AC |
| IP Rating: | IPX9K |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N54 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M120 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .44 in |
| Cable Exit Angle: | 180° |
| Height: | 22.05 mm, .868 in |
| Width: | .322 in, 8.2 mm |
| Mating Tab Width: | .02 in, .5 mm |
| Body Color: | Blue |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2141466-3 |
| SKU: | AMP2141466-3 |
2141466-3
| Heilind Number: | AMP2141466-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141466-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Nano MQS series, a high-performance solution for automotive connectivity. Engineered with precision, this housing is designed for female terminals, offering secure and reliable connections. With a single row layout and a pitch of 1.8 mm, it ensures efficient signal transmission. Rated for 25 V AC and featuring an IPX9K ingress protection, it guarantees durability in harsh environments. Constructed with PBT GF material meeting UL 94-HB flammability standards, it prioritizes safety. Boasting four positions and a compact design, it is ideal for wire-to-board and wire-to-device applications. With a temperature range of -40 to 130°C, it excels in extreme conditions. The blue housing, measuring .44 inches in length, .868 inches in height, and .322 inches in width, offers easy installation. Its 180° cable exit angle and primary locking feature ensure secure mating. RoHS compliant and lead-free solder compatible, it aligns with environmental standards. Perfect for automotive applications, this connector accessory delivers superior performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1703930-1 | ![]() | |
| TE Connectivity 1-1703930-2 | ![]() | |
| TE Connectivity 2-1703930-1 | ![]() | |
| TE Connectivity 2-1703930-2 | ![]() |


