| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141467-1 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .071 in, 1.8 mm |
| IP Rating: | IPX9K |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N54 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M120 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .299 in |
| Cable Exit Angle: | 180° |
| Height: | .323 in, 8.2 mm |
| Width: | 22.05 mm, .868 in |
| Mating Tab Width: | .02 in, .5 mm |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2141467-1 |
| SKU: | AMP2141467-1 |
2141467-1
| Heilind Number: | AMP2141467-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141467-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our Nano MQS series, a cutting-edge solution for automotive connectivity. Designed with precision and performance in mind, this housing is tailored for female terminals, featuring a single row layout with a pitch of 1.8 mm (.071 in). With an IPX9K rating, it ensures reliable protection against harsh environments, while its PBT GF construction meets stringent UL 94-HB flammability standards. Boasting two positions and polarization for seamless integration, this connector excels in signal transmission. Its compact form, measuring at .299 in length, .323 in height, and .868 in width, with a 180° cable exit angle, offers versatility in installation. The black body color complements its sleek design, suitable for various automotive applications. Rest assured of its quality, as it is RoHS compliant. Elevate your connectivity with this essential automotive connector accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-1703930-1 | ![]() | |
| TE Connectivity 2-1703930-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 09/29/2023 | P-23-024632 - Tool Duplication. duplication of a mold tool for TE component part "FAMILY SEAL,NANOMQS,2POS". Tool build and serial production at the supplier. | Download | |||
| 06/06/2022 | P-22-022664 - Manufacturing locaon change. Following Part Numbers will be transferred from TE Esztergom to Outside Vendor in Hungary: | Download | |||
| 12/20/2020 | P-20-020027 - New Packaging qty. The production is transfered to TE Esztergom, from an Outside vendor. The packaging has doublechecked, and we found out that the ~80% of the box is empty. There fore we will change to packaging qty. 2POS - 4000 4POS- 3000 | Download | |||


