| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141467-2 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .071 in, 1.8 mm |
| IP Rating: | IPX9K |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N54 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M120 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | .299 in |
| Cable Exit Angle: | 180° |
| Height: | .323 in, 8.2 mm |
| Width: | 22.05 mm, .868 in |
| Mating Tab Width: | .02 in, .5 mm |
| Body Color: | Gray |
| Serviceable: | No |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2141467-2 |
| SKU: | AMP2141467-2 |
2141467-2
| Heilind Number: | AMP2141467-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141467-2 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with this Nano MQS series housing, designed for female terminals. With a single row layout and a 1.8mm pitch, it offers precise signal transmission. Constructed from durable PBT GF material meeting UL 94-HB flammability standards, it ensures reliability in harsh environments. Featuring IPX9K rating and polarization for added protection, it's ideal for automotive applications. With a compact size of .299" in length and .323" in height, it offers space-efficient installation. The 180° cable exit angle and wire-to-board connectivity make it versatile for various setups. Engineered for temperatures ranging from -40 to 130°C, it's suitable for demanding operating conditions. Trust in its quality with RoHS compliance, and enjoy the convenience of its primary locking feature and terminal position assurance. Elevate your automotive connector system with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2023 | P-23-024632 - Tool Duplication. duplication of a mold tool for TE component part "FAMILY SEAL,NANOMQS,2POS". Tool build and serial production at the supplier. | Download | |||
| 06/06/2022 | P-22-022664 - Manufacturing locaon change. Following Part Numbers will be transferred from TE Esztergom to Outside Vendor in Hungary: | Download | |||
| 12/20/2020 | P-20-020027 - New Packaging qty. The production is transfered to TE Esztergom, from an Outside vendor. The packaging has doublechecked, and we found out that the ~80% of the box is empty. There fore we will change to packaging qty. 2POS - 4000 4POS- 3000 | Download | |||
| 09/01/2020 | P-20-019061 - Manufacturing location change. will be transferred from Supplier Latvia to TE Connectivity Esztergom Hungary. | Download | |||

