2141613-2

Heilind Number:AMP2141613-2
Manufacturer:TE Connectivity
Manufacturer Number:2141613-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CARRIER, SEAL,YW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141613-2
Color:Yellow
Series:HVA 630
Accessory Type:Other
Body Material:PA GF
GPL:K28
Operating Temperature Range:-40 - 180 °C, -40 - 356 °F
GPL Description:Automotive
Product Code:J712
ECCN:EAR99
Industry Standard:LV214, LV215
Material Flammability Standard:UL 94-HB
Part Aliases:2141613-2
SKU:AMP2141613-2

Detailed Description

Enhance the sealing capabilities of your automotive connectors with this Yellow Seal Carrier. Designed for optimal performance in demanding environments, this accessory is a crucial component in maintaining the integrity of your vehicle's electrical connections. Constructed from high-quality PA GF material, it meets stringent flammability standards for added safety. Operating effectively within a wide temperature range, from -40 to 180°C (-40 to 356°F), it ensures reliable performance in varying conditions. Compliant with RoHS regulations, it is an eco-friendly choice for your automotive needs. Whether used in LV214 or LV215 applications, this Seal Carrier is a must-have for any automotive connector setup.