| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141613-3 |
| Color: | Green |
| Series: | HVA 630 |
| Accessory Type: | Other |
| Body Material: | PA GF |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 180 °C, -40 - 356 °F |
| GPL Description: | Automotive |
| Product Code: | J712 |
| ECCN: | EAR99 |
| Industry Standard: | LV214, LV215 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2141613-3 |
| SKU: | AMP2141613-3 |
2141613-3
Specifications
Detailed Description
Enhance the functionality of your automotive connectors with this green Carrier Seal, designed for optimal performance in demanding environments. Made with PA GF material that meets UL 94-HB flammability standards, this accessory ensures robust protection. Operating seamlessly in temperatures ranging from -40 to 180°C (-40 to 356°F), it is suitable for a wide range of applications. Compliant with RoHS regulations, it is also environmentally friendly. Perfect for automotive industry standards LV214 and LV215, this accessory is a vital component for your connector setups. Elevate your connectivity solutions with this essential accessory.

