| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141613-4 |
| Color: | Red |
| Series: | HVA 630 |
| Accessory Type: | Other |
| Body Material: | PA GF |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 180 °C, -40 - 356 °F |
| GPL Description: | Automotive |
| Product Code: | J712 |
| ECCN: | EAR99 |
| Industry Standard: | LV214, LV215 |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 2141613-4 |
| SKU: | AMP2141613-4 |
2141613-4
Specifications
Detailed Description
Enhance your automotive connector system with this essential Carrier Seal, designed for optimal performance and durability. Its vibrant red color ensures easy identification, while its premium PA GF material guarantees reliable protection. Compliant with RoHS standards, it is environmentally friendly and safe for use in various applications. Operating flawlessly in a wide temperature range from -40 to 180°C (-40 to 356°F), this accessory is a must-have for any automotive setup. Trusted in the industry and meeting LV214 and LV215 standards, it is a testament to quality and innovation. Upgrade your connectivity solutions with this high-quality automotive connector accessory.

