2141613-9

Heilind Number:AMP2141613-9
Manufacturer:TE Connectivity
Manufacturer Number:2141613-9
Datasheet:Drawing
ECAD Model:
3D Model

Description:

CARRIER, SEAL,WH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141613-9
Color:White
Accessory Type:Other
Body Material:PA GF
GPL:K28
Operating Temperature Range:-40 - 140 °C
GPL Description:Automotive
Product Code:J712
ECCN:EAR99
Industry Standard:LV214, LV215
Material Flammability Standard:UL 94-HB
Part Aliases:2141613-9
SKU:AMP2141613-9

Detailed Description

Enhance the performance of your automotive connectors with this essential Carrier Seal in white. Crafted from durable PA GF material and meeting UL 94-HB flammability standards, it ensures reliable operation in temperatures ranging from -40 to 140 °C. Compliant with RoHS regulations, this accessory is environmentally friendly, making it a sustainable choice for your automotive applications. Trusted for its quality and industry standards, it is a vital component in maintaining the integrity of your automotive connections.