| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141619-1 |
| Color: | Orange |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Solder |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| Pitch: | 12 mm, .472 in |
| Voltage: | 850 V AC, 850 V DC |
| IP Rating: | IP6K7, IP6K9K |
| Package Quantity: | 108 |
| Number of Positions: | 7 |
| Mount Orientation: | Horizontal/90° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | J712 |
| Number of Signal Positions: | 7 |
| Tab Width: | .062 in, 1.2 mm, .248 in, 6.3 mm |
| Connector System: | Wire to Board |
| Rated Voltage: | 850 V AC, 850 V DC |
| ECCN: | EAR99 |
| Connector Width: | 2.53 in, 64.3 mm |
| PCB Mount Alignment: | Without |
| Length: | 3.22 in, 82 mm |
| Locking Interface: | With |
| Interface Plating: | Silver (Ag) |
| Nominal Voltage Architecture: | 850 V |
| Mounting Holes: | Without |
| Number of Sections: | 1 |
| Tab Thickness: | .023 in, .031 in, .6 mm, .8 mm |
| Packaging Type: | Box |
| Hybrid Header: | Yes |
| Profile Height From PCB: | 1.55 in, 39.5 mm |
| Part Aliases: | 2141619-1 |
| SKU: | AMP2141619-1 |
2141619-1
Specifications
Detailed Description
Enhance signal connectivity in automotive applications with this high-performance connector. Designed for durability and reliability, it features a shielded, through-hole solder termination method that ensures secure attachment. With a maximum operating temperature range of -40 to 140°C (-40 to 284°F), it can withstand harsh environmental conditions. Rated for 850V AC/DC, it guarantees efficient power transmission. The IP6K9K/IP6K7 rating certifies its resistance to water and dust ingress, making it ideal for rugged use. Its compact design, with a horizontal/90° mount orientation and wire-to-board connector system, offers easy installation. The connector's silver plating and tab width of 1.2mm (.062 in) ensure excellent conductivity. Suitable for applications requiring a nominal voltage of 850V, it's a versatile solution for automotive connectivity needs.

