| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141629-1 |
| Color: | Black |
| Maximum Operating Temperature: | 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 140 °C, 149 °F, 158 °F, 167 °F, 176 °F, 185 °F, 194 °F, 212 °F, 221 °F, 230 °F, 248 °F, 257 °F, 266 °F, 284 °F, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C |
| IP Rating: | IP67 |
| Package Quantity: | 1000 |
| Mount Orientation: | Vertical/180° |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Panel Mount: | Without |
| Shielded: | Yes |
| PCB Retention: | Without |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | J712 |
| ECCN: | EAR99 |
| Connector Width: | 15.4 mm, .606 in |
| PCB Mount Alignment: | Without |
| Length: | 1.37 in, 35 mm |
| Locking Interface: | Without |
| Mounting Holes: | Without |
| Packaging Type: | Box |
| Hybrid Header: | No |
| Material Flammability Standard: | None |
| Part Aliases: | 2141629-1 |
| SKU: | AMP2141629-1 |
2141629-1
Specifications
Detailed Description
Enhance your automotive connectivity with this versatile black Centre Plate, featuring a 5+2 position design for efficient organization. Engineered for durability, it boasts a maximum operating temperature range from 65°C to 140°C, making it suitable for a wide range of applications. With an IP67 rating, it offers reliable protection against dust and water ingress. This sealable plate is perfect for vertical mounting, ensuring secure and efficient PCB integration. Compliant with RoHS standards, it meets environmental regulations, while its shielded construction and high-quality materials guarantee long-lasting performance. Whether in automotive or industrial settings, this Centre Plate is a dependable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2021 | P-21-020642 - Part status change. This is to inform about parts being moved to aftermarket (Service part), see attached list including End of Life planned year. TE undertakes to supply for the indicated period until End of Life. TE reserves the right to adjust trading conditions on aftermarket components, including but not limited to minimum order quantity, pricing, lead time, manufacturing process & location, packaging. | Download | |||

