2141648-1

Heilind Number:AMP2141648-1
Manufacturer:TE Connectivity
Manufacturer Number:2141648-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

13POS, MIXED,REC HSG,ASSY,CODA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141648-1
Series:Generation Y Connector System
Gender:Housing for female terminals
Number of Rows:3
Pitch:.146 in, .173 in, .1 in, 2.54 mm, 3.7 mm, 4.4 mm
Voltage:14 V DC
Row Spacing:.232 in, 5.9 mm
Polarization:No
Body Material:PA GF
Number of Positions:13
GPL:N58
Packaging:Box
Operating Temperature Range:-40 - 100 °C, -40 - 212 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M119
Connector System:Wire to Wire
Length:.937 in
Cable Exit Angle:180°
Height:23.25 mm, .915 in
Width:24.7 mm, .972 in
Mating Tab Width:.025 in, .059 in, .11 in, 1.5 mm, 2.8 mm, .64 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Part Aliases:2141648-1
SKU:AMP2141648-1

Detailed Description

Introducing the Generation Y Connector System, a versatile solution for automotive applications. This housing, designed for female terminals, features three rows with a pitch ranging from 2.54mm to 4.4mm. With a voltage rating of 14V DC, it is suitable for signal circuitry. The PA GF body material ensures durability in harsh environments, with an operating temperature range of -40 to 100°C. Measuring .937 inches in length and .915 inches in height, this connector offers a compact yet reliable connection. Featuring primary locking integrated in the housing, it provides secure mating. RoHS compliant, this automotive connector accessory is a sustainable choice for your assembly needs.