| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141809-4 |
| Color: | Natural |
| Series: | IPT / APT |
| Accessory Type: | Other |
| Body Material: | Other |
| Package Quantity: | 200 |
| GPL: | K28 |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| GPL Description: | Automotive |
| Product Code: | J717 |
| ECCN: | EAR99 |
| Material Flammability Standard: | None |
| Part Aliases: | 2141809-4 |
| SKU: | AMP2141809-4 |
2141809-4
Specifications
Detailed Description
Enhance the performance of your automotive connectors with this essential Contact Kit, meticulously crafted with premium Body and Spring components. Designed for maximum durability and reliability, this kit ensures seamless electrical connections in your vehicle. With a natural finish and a package quantity of 200, it's ideal for professional installations. Operating effortlessly in a wide temperature range from -40 to 150°C (-40 to 302°F), it guarantees consistent performance in various conditions. Meeting RoHS compliance standards, this accessory is not only high-quality but also environmentally friendly, making it a must-have for any automotive maintenance or repair project.

