2141824-1

Heilind Number:AMP2141824-1
Manufacturer:TE Connectivity
Manufacturer Number:2141824-1
ECAD Model:
3D Model

Description:

MQS0,63 Sn rec LL unseal. 0,13-0,17

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141824-1
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:.13 - .17 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2141824-1

Detailed Description

Enhance the efficiency and reliability of your automotive, truck, bus, or off-road electrical systems with our MQS0.63 Sn Rec LL Unseal terminals. Designed for seamless integration, these high-quality connectors offer a secure crimp contact with tin plating, ensuring optimal conductivity. With an amperage rating of 7.5A and a wire size compatibility of 0.13-0.17mm², they are perfect for various power applications. Operating flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F), these terminals are ideal for demanding environments. Featuring a locking lance for added security and ease of use, they guarantee a reliable connection. Compliant with RoHS standards, our terminals prioritize environmental sustainability. Explore our range of automotive connectors and accessories to find the perfect solution for your connectivity needs.