| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141824-6 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Silver |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Wire Size: | .13 - .17 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2141824-6 |
2141824-6
| Heilind Number: | AMP2141824-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141824-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road electrical connections with our MQS0.63 Ag receiver LL unseal terminal. Designed for optimal performance, this silver-plated terminal boasts a current rating of 7.5 A and is suitable for use in a wide operating temperature range of -40 to 140°C (-40 to 284°F). Featuring a crimp termination method with F-Crimp, it accommodates wire sizes ranging from 0.13 to 0.17 mm². The terminal's primary locking feature, along with a locking lance, ensures secure and reliable connectivity. Compliant with RoHS standards, it is a dependable choice for various automotive applications.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151326-1 | ![]() | |
| TE Connectivity 2151326-2 | ![]() | |
| TE Connectivity 7-2151326-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 2393335-1 | ![]() |


