| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141826-1 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | .13 - .17 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2141826-1 |
2141826-1
| Heilind Number: | AMP2141826-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141826-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, and off-road terminals with our MQS0.63 Sn rec LL EDS 0.08-0.22 connector. Designed for durability in demanding environments, this crimp contact terminal features a tin plating for reliable conductivity. With an amperage rating of 7.5 A and operating temperature range of -40 to 120°C (-40 to 248°F), it ensures optimal performance in any conditions. The F-Crimp design and locking lance provide secure connections, while the receptacle splice type makes installation a breeze. RoHS compliant and suitable for wire sizes ranging from 0.13 to 0.17 mm², this terminal is a must-have for automotive connectors and accessories.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151328-1 | ![]() | |
| TE Connectivity 2151328-2 | ![]() | |
| TE Connectivity 7-2151328-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 963142-2 | ![]() |


