| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141828-1 |
| Amperage: | 7.5 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Wire Size: | .13 - .17 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Tab |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2141828-1 |
2141828-1
| Heilind Number: | AMP2141828-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141828-1 |
| ECAD Model: |
Specifications
Detailed Description
Achieve reliable and secure electrical connections with these MQS0.63 tin-plated tab terminals, designed for use in automotive, truck, bus, and off-road applications. Featuring a crimp contact termination method and a locking lance for added safety, these terminals ensure a durable and efficient connection. With an amperage rating of 7.5 A and a wide operating temperature range of -40 to 120°C (-40 to 248°F), they are suitable for use in various environments. The F-Crimp design and tab splice type make installation quick and easy, while their RoHS compliance underscores their commitment to environmental responsibility. Perfect for automotive connectors and accessories, these terminals are essential for maintaining optimal performance in vehicle electrical systems.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151326-1 | ![]() | |
| TE Connectivity 2151326-2 | ![]() | |
| TE Connectivity 7-2151326-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() | |
| TE Connectivity 2393335-1 | ![]() |


