2141828-2

Heilind Number:AMP2141828-2
Manufacturer:TE Connectivity
Manufacturer Number:2141828-2
ECAD Model:
3D Model

Description:

MQS0,63 Au tab LL unseal. 0,13-0,17

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141828-2
Amperage:7.5 A
Termination Method:Crimp
Contact Plating:Gold
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:.13 - .17 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Tab
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2141828-2

Detailed Description

Enhance the connectivity of your automotive, truck, bus, or off-road vehicles with our high-quality MQS0.63 Au tab LL unseal terminals. Designed for durability and efficiency, these terminals feature a gold contact plating, ensuring optimal conductivity. With a crimp termination method and F-Crimp type, they provide a secure and reliable connection for wires ranging from 0.13 to 0.17mm². Operating flawlessly in extreme temperatures from -40 to 120°C (-40 to 248°F), they are perfect for use in a wide range of environments. The terminal's primary locking feature, including a Locking Lance and tab splice type, guarantees a stable connection, meeting the highest industry standards. Rest assured of their quality and compliance, as these terminals are RoHS certified. Upgrade your vehicle's connectivity with these essential components, available now.