2141861-2

Heilind Number:AMP2141861-2
Manufacturer:TE Connectivity
Manufacturer Number:2141861-2
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

MCON 1.2 LL REC SRC AU

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141861-2
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.13 - .22 mm², 24 - 26 AWG
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2141861-2

Detailed Description

Introducing the MCON 1.2 LL REC SRC AU, a high-performance automotive terminal designed for reliable connectivity in demanding environments. With a crimp termination method and tin contact plating, this terminal ensures secure and durable wire connections. Operating seamlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), it is suitable for use in a wide range of automotive applications. Compatible with 24-26 AWG (.13-.22 mm²) wires, the F-Crimp design with Locking Lance feature guarantees a robust and stable connection. Perfect for automotive, truck, bus, and off-road vehicles, this RoHS-compliant terminal offers peace of mind in terms of environmental responsibility. Trust in the MCON 1.2 LL REC SRC AU for efficient and long-lasting connectivity in your automotive projects.