2141900-2

Heilind Number:AMP2141900-2
Manufacturer:TE Connectivity
Manufacturer Number:2141900-2
ECAD Model:
3D Model

Description:

MT2 A REC 1.6 Contact SRC Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141900-2
Termination Method:Crimp
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2141900-2

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical systems with our MT2 A REC 1.6 Contact SRC Sn terminal. Designed for reliable performance in harsh environments, this receptacle features F-Crimp termination for secure connectivity. Its locking lance and RoHS compliance ensure durability and environmental responsibility. Operating temperature range of -40 to 120°C (-40 to 248°F) makes it suitable for a wide range of applications. With a wire size compatibility of .2 to .5 mm², it offers versatility in installation. Upgrade your vehicle's electrical connections with this high-quality terminal splice.