2141900-3

Heilind Number:AMP2141900-3
Manufacturer:TE Connectivity
Manufacturer Number:2141900-3
ECAD Model:
3D Model

Description:

MT2 A REC 1.6 Contact SRC Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141900-3
Amperage:10 A
Termination Method:Crimp
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:17 AWG, .2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2141900-3

Detailed Description

Enhance your automotive, truck, bus, or off-road electrical connections with our MT2 A REC 1.6 Contact SRC Sn terminal. Engineered for durability and performance, this terminal features a crimp termination method, suitable for 17 AWG wire sizes. With a maximum amperage of 10A, it ensures reliable power transmission. Its locking lance design provides secure connection, while its roHS compliance guarantees environmental responsibility. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it's a versatile solution for various applications. Trust in our high-quality terminals for efficient and long-lasting connectivity in your vehicles.