2141902-2

Heilind Number:AMP2141902-2
Manufacturer:TE Connectivity
Manufacturer Number:2141902-2
ECAD Model:
3D Model

Description:

MT2 A REC 1.6 Contact SWS Sn

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2141902-2
Termination Method:Crimp
Operating Temperature Range:-40 - 120 °C, -40 - 248 °F
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP2141902-2

Detailed Description

Enhance your automotive, truck, bus, and off-road terminal connections with our MT2 A REC 1.6 Contact SWS Sn receptacles. Designed for reliable performance in tough environments, these terminals feature F-Crimp connectors and a locking lance for secure attachment. With a wire size compatibility of .2 to .5 mm², they offer versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 120 °C (-40 to 248 °F), these terminals meet stringent industry standards for durability. RoHS compliant, they are environmentally friendly choices for your connectivity needs. Trust in the quality and performance of our automotive connectors for seamless operation in your applications.