| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141968-5 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .15 in, .236 in, .26 in, .346 in, 3.8 mm, 6.6 mm, 6 mm, 8.8 mm |
| Voltage: | 14 V DC |
| Strain Relief: | Yes |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 46 |
| GPL: | N58 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M093 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 3.622 in |
| Cable Exit Angle: | Other |
| Height: | 1.409 in, 35.8 mm |
| Width: | 1.528 in, 38.8 mm |
| Mating Tab Width: | .025 in, .11 in, .248 in, 2.8 mm, .64 mm, 6.3 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2141968-5 |
| SKU: | AMP2141968-5 |
2141968-5
| Heilind Number: | AMP2141968-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141968-5 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Generation Y Connector System, a housing designed for female terminals with 46 positions across 3 rows. Engineered for power and signal applications in the automotive industry, this connector boasts a pitch range of 6mm to 8.8mm, ensuring versatile compatibility. With a voltage rating of 14V DC and operating temperature range of -40 to 125°C (-40 to 257°F), it delivers reliable performance in diverse environments. Featuring a strain relief and sealable design, it prioritizes secure connections. The black PBT GF body with integrated primary locking feature guarantees durability and ease of use. Measuring 3.622" in length, 1.409" in height, and 1.528" in width, this connector is suitable for wire-to-board and wire-to-device setups, making it a vital component for automotive connector accessories. ROHS compliant and serviceable, it meets stringent industry standards for environmentally friendly and reliable operation.

