| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141970-3 |
| Amperage: | 7 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | .13 - .22 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Locking Lance |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP2141970-3 |
2141970-3
| Heilind Number: | AMP2141970-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2141970-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive, truck, bus, or off-road vehicle's connectivity with our MCON 1.2 LL REC SWS AG terminal. Designed for optimal performance, this receptacle features a locking lance for secure connections. With a crimp contact termination method and tin plating, it ensures reliable conductivity. Operating in a wide temperature range from -40 to 150°C (-40 to 302°F), it's suitable for various environments. Accommodating wire sizes from .13 to .22 mm², it offers flexibility in installation. RoHS compliant and suitable for F-Crimp applications, it's a dependable choice for automotive connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151584-1 | ![]() | |
| TE Connectivity 2151585-1 | ![]() | |
| TE Connectivity 2151585-2 | ![]() | |
| TE Connectivity 7-2151585-7 | ![]() | |
| TE Connectivity 2305570-1 | ![]() |


