| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2141999-1 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 3 |
| Pitch: | .1 in, .236 in, 2.54 mm, 6 mm |
| Voltage: | 14 V DC |
| Row Spacing: | .232 in, 5.9 mm |
| Polarization: | No |
| Body Material: | PA GF |
| Number of Positions: | 10 |
| GPL: | N58 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M119 |
| Connector System: | Wire to Wire |
| Length: | .63 in |
| Cable Exit Angle: | 180° |
| Height: | 17.9 mm, .705 in |
| Width: | 24.7 mm, .972 in |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2141999-1 |
| SKU: | AMP2141999-1 |
2141999-1
Specifications
Detailed Description
Introducing our Generation Y Connector System, a cutting-edge solution for automotive applications. This housing for female terminals features three rows with a 2.54mm pitch, offering 10 positions for seamless signal connectivity. With a durable body made of PA GF material and operating temperature range from -40 to 100°C, it ensures reliable performance even in harsh conditions. The integrated primary locking feature provides added security, while its compact design, measuring just 0.63 inches in length, makes it ideal for space-constrained installations. RoHS compliant and suitable for lead-free solder processes, this connector system is a dependable choice for your automotive connectivity needs.

