| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2143014-2 |
| Series: | IMPACT |
| Amperage: | .75 A |
| Connector Type: | Header |
| Gender: | Plug |
| Housing Material: | LCP (Liquid Crystal Polymer) |
| Number of Contacts: | 60 |
| Number of Rows: | 6 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Press-Fit |
| Contact Material: | Copper-Nickel-Silicon |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 185 °F, 85 °C |
| Body Orientation: | Right Angle |
| Pitch: | .075 in, 1.9 mm |
| Voltage: | 30 V AC, 30 V DC |
| Contact Type: | Pin |
| Contact Length: | .193 in, 21.7 mm, 4.9 mm |
| Row Spacing: | .053 in, 1.35 mm |
| Impedance: | 100 Ω |
| Component Type: | Connector Assembly |
| PCB Hole Diameter: | .015 in, .39 mm |
| Number of Pairs: | 20 |
| Number of Positions: | 60 |
| Data Rate: | 20 - 25 Gb/s |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | K74 |
| Tail Length: | .047 in, 1.2 mm |
| Packaging: | Box & Tube, Tube |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 - 59.84 µin, .76 µm |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector Height: | 12.7 mm, .49 in |
| PCB Retention Type: | Action/Compliant Tail |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L870 |
| Number of Columns: | 10 |
| Number of Signal Positions: | 40 |
| Contact Design: | Dual Beam |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | .854 in |
| Connector System: | Board to Board |
| UL Agency Certification: | E28476 |
| Contact Termination Plating: | Tin |
| Stackable: | No |
| Connector Product Type: | Connector |
| Pairs Per Column: | 2 |
| Contact Style: | Press-Fit |
| Board to Board Configuration: | Right Angle |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | 24.6 mm, .96 in |
| Mating Retention: | Without |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| PCB Contact Termination Area Plating Thickness: | 30 - 60 µin, .76 - 1.52 µm |
| Guide Location: | Unguided |
| Number of Ground Positions: | 20 |
| End Wall Location: | Dual |
| Guide Hardware: | Without |
| Signal Arrangement: | Differential |
| Standards Met: | Yes UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2143014-2 |
| SKU: | AMP2143014-2 |
2143014-2
Specifications
Detailed Description
Enhance your signal connectivity with our IMP100S board-to-board connector. Designed for high-speed data transmission, this connector features a durable LCP housing and gold-plated copper contacts for reliable performance. With a 100 Ω impedance and UL 94V-0 flammability rating, it meets stringent industry standards. The right-angle orientation and press-fit termination method ensure secure mounting on your PCB. Operating efficiently in temperatures ranging from -55°C to 85°C, it's ideal for a variety of applications. Its 60 contacts, arranged in 6 rows, include 40 signal positions and 20 ground positions for optimal signal integrity. The fully shrouded design, along with polarization and mating alignment features, simplifies installation. RoHS compliant and UL certified, this connector guarantees both quality and environmental responsibility. Elevate your interconnection needs with the IMP100S.

