2143271-1

Heilind Number:AMP2143271-1
Manufacturer:TE Connectivity
Manufacturer Number:2143271-1
Datasheet:Material Declaration
ECAD Model:
3D Model

Description:

IMP100O,HMP,V6P12C,UG,DEW39,4.9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2143271-1
Series:IMPACT
Amperage:.75 A
Connector Type:Header
Gender:Plug
Housing Material:LCP (Liquid Crystal Polymer)
Number of Rows:18
Mount Type:Board Mount
Termination Method:Through Hole - Press-Fit
Contact Material:Copper Alloy
Pitch:.075 in, 1.9 mm
Voltage:30 V AC, 30 V DC
Contact Type:Pin
Contact Length:.193 in, 27 mm, 4.9 mm
Row Spacing:.045 in, 1.15 mm
Impedance:100 Ω
Component Type:Connector Assembly
PCB Hole Diameter:.015 in, .39 mm
Number of Pairs:72
Number of Positions:216
Data Rate:20 - 25 Gb/s
Housing Color:Black
Mount Orientation:Vertical
GPL:K74
Tail Length:.055 in, 1.4 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
PCB Retention:With
Contact Underplating Material:Nickel
PCB Thickness (Recommended):.118 in, 3 mm
Connector Height:11.95 mm, .47 in
PCB Retention Type:Action/Compliant Tail
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L780
Number of Columns:12
Number of Signal Positions:144
Contact Design:Dual Beam
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.063 in
Connector System:Board to Board
UL Agency Certification:E28476
Contact Termination Plating:Tin
Stackable:No
Connector Product Type:Connector
Pairs Per Column:6
Contact Style:Press-Fit
Board to Board Configuration:Orthogonal, Vertical
Contact Underplating Thickness:1.27 µm, 50 µin
PCB Contact Termination Area Plating Finish:Matte
Connector Width:1.138 in, 28.9 mm
Mating Retention:Without
Make First / Break Last:No
Shroud Type:Fully
PCB Contact Termination Area Plating Thickness:30 - 60 µin, .76 - 1.52 µm
Guide Location:Unguided
Number of Ground Positions:36
End Wall Location:Dual
Guide Hardware:Without
Signal Arrangement:Differential
Material Flammability Standard:UL 94V-0
Part Aliases:2143271-1
SKU:AMP2143271-1

Detailed Description

Experience high-performance connectivity with our IMPACT series connector assembly. Designed for seamless signal transmission, this board-to-board connector features 216 positions with a data rate of 20-25 Gb/s, ensuring efficient data transfer. With a rugged LCP housing material and UL 94V-0 flammability standard, it guarantees durability and safety in any environment. The 100 ohm impedance and gold contact plating deliver reliable conductivity, while the through-hole press-fit termination method ensures secure attachment to the PCB. Operating within a wide temperature range of -55 to 85°C, this connector is ideal for various signal applications. Its vertical mount orientation and fully shrouded design offer easy installation and protection. RoHS compliant and UL certified, it meets industry standards for quality and environmental responsibility, making it a dependable choice for your connectivity needs.