| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2143294-1 |
| Termination Method: | Through Hole - Press-Fit |
| Number of Ports: | 6 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 1 x 6 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly |
| SKU: | AMP2143294-1 |
2143294-1
Specifications
Detailed Description
Enhance your network connectivity with this SFP+ 1x6 Cage Assembly featuring light pipes for clear indicator visibility. Designed for high-speed data transmission at 16 Gb/s, it offers six ports in a 1x6 configuration, making it perfect for demanding networking applications. With a rugged construction and RoHS compliance, it ensures reliable performance even in harsh environments. The through-hole press-fit termination method and PCB mounting style provide secure and stable attachment, while the wide operating temperature range of -55 to 105°C (-67 to 221°F) guarantees suitability for various operating conditions. Ideal for SFP/SFP+/zSFP+ applications, this cage assembly is a critical component for efficient data transmission.

