| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2149490-6 |
| Termination Method: | Through Hole - Press-Fit |
| Pitch: | .032 in, 8 mm |
| Number of Ports: | 16 |
| Number of Positions: | 320 |
| Data Rate: | 16 Gb/s |
| Port Matrix Configuration: | 2 x 8 |
| Operating Temperature Range: | -55 - 105 °C, -65 - 221 °F |
| PCB Mounting Style: | Through Hole - Press-Fit |
| Product: | SFP/SFP+/zSFP+ |
| Product Type: | Cage Assembly with Integrated Connector |
| SKU: | AMP2149490-6 |
2149490-6
Specifications
Detailed Description
Enhance your high-speed connectivity with our SFP+ Assembly featuring a 2x8 Spring Inner Loop design. Engineered for optimal performance, this Through Hole - Press-Fit termination method ensures secure and reliable connections. With 16 ports and a total of 320 positions, it offers ample versatility for your networking needs. Operating at a blazing 16 Gb/s data rate, it delivers seamless transmission. The rugged construction, with an operating temperature range of -55 to 105°C (-65 to 221°F), guarantees durability in various environments. Compliant with RoHS standards, this Cage Assembly with Integrated Connector is a top choice for demanding applications in the high-speed connectivity realm. Elevate your connectivity experience with this essential component.

